PDP SEO Portlet

SMMBTA06WT3G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: SMMBTA06WT3G
Secondary Manufacturer Part#: SMMBTA06WT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model - 4 kV
    Machine Model - 400 V
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
80 V
500 mA
100
3
150 °C
460 mW
AEC-Q101
SOT-323
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03099
60000+
$0.03034
120000+
$0.02973
240000+
$0.02905
480000+
$0.0289