PDP SEO Portlet

SMMBT5401LT1G

Bipolar (BJT) Single Transistor, PNP, 150 V, 500 mA, 225 mW, SOT-23, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: SMMBT5401LT1G
Secondary Manufacturer Part#: SMMBT5401LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The High Voltage PNP Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
150 V
500 mA
60
3
150 °C
300 mW
AEC-Q101
SOT-23
Surface Mount
PNP
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04371