SMMBD7000LT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 1.6 A | ||
| 1.1 V | ||
| 3 | ||
| 150 °C | ||
| MMBD7000L Series | ||
| AEC-Q101 | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |