SMMBD301LT3G
200 mA, 30 V, Schottky Diode UHF. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SMMBD301LT3G
Secondary Manufacturer Part#: SMMBD301LT3G
- RoHS 10 Compliant
- Tariff Charges
The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications. It is supplied in an inexpensive plastic package for lowhigh-volume consumer and industrial/commercial requirements. It is available in a Surface Mount package.
- Extremely Low Minority Carrier Lifetime - 15 ps (Typ)
- Very Low Capacitance - 1.5 pF (Max) @ VR = 15 V
- Low Reverse Leakage - IR = 13 nAdc (Typ) MBD301, MMBD301
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 3 | ||
| 125 °C | ||
| MMBD301L Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |