SMMBD2837LT1G
35 V Dual Common Cathode Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: SMMBD2837LT1G
Secondary Manufacturer Part#: SMMBD2837LT1G
- RoHS 10 Compliant
- Tariff Charges
The Common Cathode Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
- Reverse Voltage Breakdown Voltage 35 V
- Pb-Free Devices are available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| MMBD2837L Series | ||
| AEC-Q101 | ||
| 75 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |