PDP SEO Portlet

SMF05T2G

200 Watt 6.0 V surge protector Array.

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SMF05T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SC-88A Package Allows Four Separate Unidirectional Configurations
  • Low Leakage < 5 uA at 5 V
  • Breakdown Voltage: 6.1 V to 7.2 V at 1 mA
  • Low Capacitance (90 pF TYP)
  • Provides Protection for IEC61000-4-2
  • Pb-Free Packages Available

Technical Attributes

Find Similar Parts

Description Value
null
5 Pins
null
5 V
null
null
-55 °C
null
null
150 °C
null
90 pF
null
null
null
12.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.07692
9000+
$0.07692
18000+
$0.075
36000+
$0.07407
72000+
$0.07317
144000+
$0.07229
SubTotal:
$692.28