PDP SEO Portlet

SMDA05CDR2G

Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: SMDA05CDR2G
Secondary Manufacturer Part#: SMDA05CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA05C series bidirectional TVS Array for high-speed data line protection. It is designed to protect equipment attached to up to four high speed communication lines from ESD, EFT and lightning.

  • 300W at 8 x 20µs Peak power rating
  • IEC 61000-4-2 (ESD) ±15kV (air) ±8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (lightning) 12A (8/20µs)
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
11 V
SOIC N
Bi-Directional
Surface Mount
8
4
150 °C
-55 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.22662
5000+
$1.19434
10000+
$1.17883
20000+
$1.16372
40000+
$1.12062