SL05T1G
ESD / Surge Protector. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SL05T1G
Secondary Manufacturer Part#: SL05T1G
- RoHS 10 Compliant
- Tariff Charges
This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems, computers, and computer peripherals.
- TVS Diode in Series with a Compensating Diode Offers < 5 pF Capacitance
- ESD Protection Meeting IEC 61000–4–2, 4–4, 4–5
- Peak Power Rating of 300 Watts, 8 x 20 µ s
- Bi–Direction Protection Can Be Achieved By Using Two Devices
- Flammability Rating UL 94V–0
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 5 pF | ||
| 11 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 300 W | ||
| 225 mW | ||
| SLxxT1G Series | ||
| 20 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |