SHN2D02FUTW1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SC-88 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 1 A | ||
| 1.2 V | ||
| 6 | ||
| 150 °C | ||
| HN2D02FUTW1 Series | ||
| AEC-Q101 | ||
| 85 V | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |