PDP SEO Portlet

SGS23N60UFDTU

600V, PT IGBT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: SGS23N60UFDTU
Secondary Manufacturer Part#: SGS23N60UFDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UFD series of Insulated Gate Bipolar Transistors (IGBTs) provides low conduction and switching losses. The UFD series is designed for applications such as motor control and general inverters where high speed switching is a required feature.

  • High speed switching
  • Low saturation voltage : VCE(sat) = 2.1 V @ IC = 12A
  • High input impedance
  • CO-PAK, IGBT with FRD : trr = 42ns (typ.)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: