PDP SEO Portlet

SGP10N60RUFDTU

IGBT, 600V, 10A, Short Circuit Rated

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: SGP10N60RUFDTU
Secondary Manufacturer Part#: SGP10N60RUFDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RUFD series of Insulated Gate Bipolar Transistors (IGBTs) provide low conduction and switching losses as well as short circuit ruggedness. The RUFD series is designed for applications such as motor control, Uninterrupted Power Supplies (UPS) and general inverters where short circuit ruggedness is a required feature.

  • 10 A, 600 V, T C = 100°C
  • Low Saturation Voltage: VCE(sat) = 2.1 V @ I C = 10 A
  • Typical Fall Time: 242ns at T J = 125°C
  • High Speed Switching
  • High Input Impedance
  • Short Circuit Rating

Technical Attributes

Find Similar Parts

Description Value
2.2 V
600 V
16
3
150 °C
75 W
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:725  Mult:1  
USD $:
725+
$0.98
1450+
$0.975
2900+
$0.97
5800+
$0.965
11600+
$0.96