PDP SEO Portlet

SGH40N60UFTU

IGBT, 600V, PT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: SGH40N60UFTU
Secondary Manufacturer Part#: SGH40N60UFTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UF series IGBTs provide low conduction and switching losses. UF series is designed for the applications such as general inverter and PFC where high speed switching is required feature.

  • High Speed Switching
  • Low Saturation Voltage: VCE(sat) = 2.1 V @ IC = 20 A
  • High Input Impedance

Technical Attributes

Find Similar Parts

Description Value
2.6
600
40
3
150 °C
160
TO-3P
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:254  Mult:1  
USD $:
254+
$3.92
508+
$3.9
1016+
$2.91
2032+
$2.895
4064+
$2.88