PDP SEO Portlet

SG5701TZ

Manufacturer:onsemi
Avnet Manufacturer Part #: SG5701TZ
Secondary Manufacturer Part#: SG5701TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Current Mode Control
80 %
2 %
SSOT
Surface Mount
1
6
105 °C
-40 °C
Single Ended Controller
22 V
70 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1725  Mult:1  
USD $:
1725+
$0.98
3450+
$0.975
6900+
$0.97
13800+
$0.965
27600+
$0.96