PDP SEO Portlet

SG3525ANG

Manufacturer:onsemi
Avnet Manufacturer Part #: SG3525ANG
Secondary Manufacturer Part#: 45J2263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Voltage Mode Control
49 %
0 %
50 ns
PDIP
Through Hole
Matte Tin
Through Hole
2
16
2
Yes
0 to 70 °C
70 °C
0 °C
16PDIP
16
Double Ended Controller
19.55 x 6.85 x 3.43 mm
SG3525A Series
No
PDIP
35 V
8 V
400 kHz
50 Hz
Yes
Forward, Half-Bridge, Push-Pull, Forward
100 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: