PDP SEO Portlet

SG3525ADWR2G

PWM Controller

Manufacturer:onsemi
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: SG3525ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.0 V to 35 V Operation
  • 5.1 V +/- 1.0% Trimmed Reference
  • 100 Hz to 400 kHz Oscillator Range
  • Separate Oscillator Sync Pin
  • Adjustable Deadtime Control
  • Input Undervoltage Lockout
  • Latching PWM to Prevent Multiple Pulses
  • Pulse-by-Pulse Shutdown
  • Dual Source/Sink Outputs: +/- 400 mA Peak
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
400 kHz
Forward
null
49 %
0 °C
8 V
35 V
Surface Mount
null
null
null
70 °C
null
50 Hz
null
0 %

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.93027
1000+
$0.93027
2000+
$0.90579
4000+
$0.89403
8000+
$0.88256
16000+
$0.84988
SubTotal:
$930.27