SESD7L5.0DT5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SESD7L5.0DT5G
Secondary Manufacturer Part#: SESD7L5.0DT5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.4 V | ||
| 0.9 pF | ||
| 0.9 pF | ||
| 10.4 V | ||
| Dual Common Anode | ||
| SOT-723 | ||
| Unidirectional | ||
| Uni-Directional|Bi-Directional | ||
| ±10 kV | ||
| Matte Tin | ||
| 260 °C | ||
| 10.4 V | ||
| 1 uA | ||
| 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3 | ||
| 2 | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 3SOT-723 | ||
| 12 W | ||
| 3 | ||
| 150 mW | ||
| 1.2 x 0.8 x 0.5 mm | ||
| ESD7L Series | ||
| AEC-Q101 | ||
| 1 uA | ||
| 5 V | ||
| SOT-723 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |