PDP SEO Portlet

SECO-MDK-4KW-65SPM31-GEVB

Evaluation Board, NFAM5065L4B, Motor Driver, 3 Phase Motor

Manufacturer:onsemi
Avnet Manufacturer Part #: SECO-MDK-4KW-65SPM31-GEVB
Secondary Manufacturer Part#: SECO-MDK-4KW-65SPM31-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4KW 650V industrial motor control power board with Compact Intelligent Power Module (IPM) is a complete reference design for three-phase motor drives, part of the Motor Development Kit (MDK). The board features the NFAM5065L4B Intelligent Power Module in a DIP39 package and rated for 400VDC input, delivering up to 4KW of power. The board is fully compatible with the UCB, based on the Xilinx® Zynq®-7000 SoC, which embeds FPGA logic and two ARM® Cortex-A9 processors. As such, the system is fit for high-end control strategies and enables operation of a variety of motor technologies. The graphical user interface ensures an easy start-up for evaluation purposes running voltage/frequency control. As part of the Motor Development Kit (MDK), the Compact IPM Motor Drive is compatible with the powerful UCB, enabling high-end control strategies and AI capabilities for industrial motor control. SECO-MDK-4KW-65SPM31-GEVK comprises of SECO-MDK-4KW-65SPM31-GEVB and the UCB.

  • Downloadable V/f and FOC control use cases for the UCB
  • MDK FPGA-controller based on Xilinx® Zynq®-7000 SoC
  • Highly integrated power module NFAM5065L4B
  • Three-phase current measurement using 3 x NCS20166 operational amplifiers
  • 3-phase inverter voltage and DC-Link voltage measurement – using resistive voltage divider circuit
  • 512KB EEPROM I2C – using CAT24C512
  • Encoder interface compatible with either 3-HALL sensors 1 channel quadrature encoder
  • Temperature sensing via build in thermistor
  • Over current protection using NCS2250 comparator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: