PDP SEO Portlet

SECO-1KW-MDK-GEVK

Evaluation Kit, NFAQ1060L36T, Motor Driver, 3 Phase Motor

Manufacturer:onsemi
Avnet Manufacturer Part #: SECO-1KW-MDK-GEVK
Secondary Manufacturer Part#: SECO-1KW-MDK-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1KW 600V Industrial Motor Development Kit (MDK) with Compact Intelligent Power Module (IPM) board and UCB is a complete reference design for three-phase motor drives, featuring the NFAQ1060L36T intelligent power module in a DIPS6 package, and part of the Motor Development Kit (MDK). Rated for 230 Vac input and delivering up to 850W. All the necessary system blocks for a motor drive are part of the solution: EMC filtering and rectification stage, interleaved two-channel PFC, auxiliary power supplies, three-phase inverter and measurement and protection. The graphical user interface ensures an easy start-up for evaluation purposes running voltage/frequency control. As part of the MDK the Compact IPM power module motor drive is compatible with the powerful UCB enabling high-end control strategies and AI capabilities for industrial motor control. The SECO-1KW-MDK-GEVK comprises of the SECO-1KW-MCTRL-GEVB, the hardware adaptor to the UCB and the UCB.

  • Downloadable V/f and FOC control use cases for the UCB
  • 850W Intelligent Power Module (IPM) three-phase motor driver
  • VIN: 230VAC,rms ± 15% (single-phase), IOUT: Irms 10ARMS per phase
  • Compatible with three-phase motors: PMSM, BLDC or ACIM
  • DIP/6 IPM NFAQ1060L36T, three-phase/10A with integrated gate drivers
  • Cross-conduction, overcurrent and thermal protection embedded in DIPS6 module
  • Plug-in connector interface for MCU cards (Arduino DUE footprint)
  • Voltage/frequency control strategy implemented
  • NCS2250SN2T3G: Push Pull Output Comparator implemented in ITRIP protection system
  • Use case pre-loaded and GUI available for a quick-start evaluation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: