PDP SEO Portlet

SD12T1G

ESD Protection Diode, Unidirectional, SOD-323. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: SD12T1G
Secondary Manufacturer Part#: 10N9604
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD05T1 series Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. This device is ideal for situations where board space is at a premium.

  • 300mW Steady state power routing
  • 350W (8 x 20µs) Peak power
  • Low leakage
  • Cathode indicated by polarity band
  • Meets IEC61000-4-2 level 4, 15kV (air), 8kV (contact)
  • Meets IEC6100-4-4 level 4, 40A
  • Meets IEC6100-4-5 (lightning), 24A
  • Meets 16kV human body model ESD requirements
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
150 pF
25 V
SOD-323
Uni-Directional
Surface Mount
2
1
150 °C
-55 °C
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.306
25+
$0.197
50+
$0.157