SCV431BSN1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: SCV431BSN1T1G
Secondary Manufacturer Part#: SCV431BSN1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 16 V | ||
| Pure Tin | ||
| 260 | ||
| 18 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20 mA | ||
| 1.24 to 16 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04(Max) x 1.4(Max) x 1.01(Max) | ||
| No | ||
| Adjustable | ||
| 1.246 V | ||
| 1.234 V | ||
| Automotive | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |