PDP SEO Portlet

SBC847BWT1G

NPN Bipolar Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: SBC847BWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Breakdown Voltage 45 V
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 hFE
NPN
130 MHz
null
null
Surface Mount
null
null
45 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:60000  Mult:30000  
Need More?
USD $:
$ 0.02168
60000+
$0.02168
120000+
$0.02157
240000+
$0.02146
480000+
$0.02135
960000+
$0.02124
SubTotal:
$1,300.80