SBAS16DXV6T1G
75 V Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: SBAS16DXV6T1G
Secondary Manufacturer Part#: SBAS16DXV6T1G
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-563 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 500 | ||
| 1.25 | ||
| 6 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |