SA575DTBG
Low Voltage Compandor ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: SA575DTBG
Secondary Manufacturer Part#: SA575DTBG
- RoHS 10 Compliant
- Tariff Charges
The SA575 Compandor is a precision dual gain control circuit designed for low voltage applications. The SA575's channel 1 is an expandor, while channel 2 can be configured either for expandor, compressor, or automatic level controller (ALC) application.
- Operating Voltage Range from 3.0 V to 7.0 V
- Reference Voltage of 100 mVRMS = 0 dB
- One Dedicated Summing Op Amp Per Channel and Two Extra Uncommitted Op Amps
- 600 O Drive Capability
- Single or Split Supply Operation
- Wide Input/Output Swing Capability
- 3000 V ESD Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 mm | ||
| TSSOP | ||
| 3V to 7V | ||
| Low Voltage Compander |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |