SA572DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Variable & Programmable Gain Amplifiers
Avnet Manufacturer Part #: SA572DR2G
Secondary Manufacturer Part#: SA572DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Analog Compandor | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16SOIC W | ||
| 16 | ||
| 10.45 x 7.6 x 2.4 mm | ||
| SOIC W | ||
| 6V to 22V | ||
| Programmable Analog Compandor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |