PDP SEO Portlet

SA571DR2G

Compandor

Manufacturer:onsemi
Product Category: ICs, Comparators
Avnet Manufacturer Part #: SA571DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complete Compressor and Expandor in one IC
  • Temperature Compensated
  • Greater than 110 dB Dynamic Range
  • Operates Down to 6.0 VDC
  • System Levels Adjustable with External Components
  • Distortion may be Trimmed Out
  • Dynamic Noise Reduction Systems
  • Voltage-controlled Amplifier

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
null
null
null
null
-40 °C
null
Surface Mount
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.66122
2000+
$0.66122
4000+
$0.64382
8000+
$0.63546
16000+
$0.62731
32000+
$0.60625
SubTotal:
$1,322.44