PDP SEO Portlet

SA3291A-E1-T

Preconfigured Wireless DSP System for Hearing Aids, with up to 8 WDRC channels 250 Units/ Tape & Reel

Manufacturer:onsemi
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: SA3291A-E1-T
Secondary Manufacturer Part#: SA3291A-E1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ayre SA3291 is a preconfigured wireless DSP system utilizing Near-Field Magnetic Induction (NFMI) technology.Ayre SA3291 enables hearing aids to wirelessly synchronize program modes and volume control and stream telecoil signals from one hearing aid to the other. When coupled with a relay device, Ayre SA3291 enables features such as stereo audio streaming via Bluetooth® in addition to remote control functionality. With iSceneDetect environmental classification, adaptive noise reduction, superior feedback cancellation, fully automated and adaptive microphone directionality, and up to 8-channel WDRC, Ayre SA3291 is ideal for high-end, full-featured wireless products.Software SupportARK is a set of software building blocks that can help reduce the time it takes to develop hearing aid fitting software. ARKonline® is an efficient web-based tool for creating product libraries and keeping them organized. To access ARKonline, please go to .

  • Binaural Synchronization: The binaural synchronization feature allows two hearing aids to wirelessly synchronize adjustments such as program modes or volume control. By working together as one system, user control is simplified.
  • Binaural Telecoil: The binaural telecoil wirelessly streams telecoil audio signals from one hearing aid to the other. This enables hearing aid users to hear phone calls in both ears, improving speech intelligibility.
  • Stereo Audio Streaming: Stereo audio signals can be streamed wirelessly from a relay device to hearing aids equipped with Ayre SA3291. A relay device can use Bluetooth or other far-field wireless technology to wirelessly connect with TVs, music players, mobile phones or other audio sources.
  • iSceneDetect Environment Classification: The environmental classification algorithm automatically optimizes the hearing aid to maximize comfort and audibility by

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: