PDP SEO Portlet

SA12AG

Diode TVS Single Uni-Dir 12V 500W 2-Pin Case 59AA-01 Box

Manufacturer:onsemi
Avnet Manufacturer Part #: SA12AG
Secondary Manufacturer Part#: SA12AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SA5.0A series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time. The SA5.0A series is supplied in ON Semiconductor's exclusive, cost-effective, highly reliable Surmetic axial leaded package and is ideally-suited for use in communication systems, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.

  • Peak Power - 500 Watts @ 1 ms
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Maximum Clamp Voltage @ Peak Pulse Current
  • Low Leakage < 1 mA Above 8.5 V
  • UL 497B for Isolated Loop Circuit Protection
  • Maximum Temperature Coefficient Specified
  • Response Time is Typically < 1 ns
  • Pb-Free Packages are Available
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100050
    Schedule B: 8541100050
    In Stock :  375.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: