S2SC4617G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: S2SC4617G
Secondary Manufacturer Part#: S2SC4617G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 100 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 125 mW | ||
| AEC-Q101 | ||
| SC-75 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |