PDP SEO Portlet

RSL15-EVB

Evaluation And Development Board, RSL15 ARM, Cortex-M33

Manufacturer:onsemi
Avnet Manufacturer Part #: RSL15-EVB
Secondary Manufacturer Part#: RSL15-EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSL15-EVB is a RSL15 Bluetooth® 5.2 Secure Wireless MCU evaluation board. RSL15 is an ultra-low power secure Arm® Cortex®-M33 processor-based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.  With built-in power management, a wide supply voltage range, flexible GPIO and clocking scheme and an extensive set of peripherals, the RSL15 offers maximum design flexibility for high performance and ultra-low-power applications.  The comprehensive, yet easy-to-use Software Development Kit (SDK) provides sample applications that demonstrate the hardware capabilities to enable security with the Cybersecurity Platform, acquire sensor data in Smart Sense mode, configure the built-in power management and utilize Bluetooth Low Energy features.

  • Bluetooth low energy 5.2 certified
  • Ultra−low power operation
  • Rx sensitivity (BLE mode, 1Mbps): -96 dBm, (BLE mode, 2Mbps): -94dBm
  • Configurable Tx power: −17dBm to +6dBm
  • Arm TrustZone® to enable secure execution zone
  • Data rate of 62.5Kbps to 2000Kpbs
  • Cybersecurity platform with Arm CryptoCell™−312

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$81.9
2+
$81.2
4+
$80.045
8+
$78.89
16+
$77.735