RSL10-SOLARSENS-GEVK
Evaluation Board, RSL10, Bluetooth Low Energy, SoC
- RoHS 10 Compliant
- Tariff Charges
RSL10-SOLARSENS-GEVK is a RSL10 solar cell multi-sensor platform. This is a comprehensive development platform for battery-free IoT applications for smart building, smart home, and Industry 4.0 verticals. Based on the industry’s lowest power Bluetooth® Low Energy radio (RSL10), the board features sensors for environmental and motion sensing (BMA400-a smart 3-axis accelerometer, BME280- a smart environmental sensor, and the NCT203 wide-range digital temperature sensor). The board also features a low weight, low profile 47µF storage capacitor of; a programming and debug interface; and a connected solar cell. Since the device harvests energy from a low current source, it is important to minimizes leakage of the overall system during operation and standby. Along with other energy efficient devices, an ultra-low quiescent current LDO (NCP170) on the board significantly minimizes leakage.
- Board is powered by a solar cell, default solar cell used is Panasonic Amorton AM-1522
- Typical operating voltage of 3V
- Circuitry is protected by a clamp at 3V and the operating domain is 1.6V to 2.65V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensor and Transducer Tools | ||
| No | ||
| No | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |