PDP SEO Portlet

RFP12N10L

N-Channel Logic Level Power MOSFET 100V, 12A, 200mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RFP12N10L
Secondary Manufacturer Part#: 58K9511
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RFP12N10L is a 100V N-channel logic level enhancement mode power MOSFET designed for logic level 5V driving sources in applications such as programmable controllers, automotive switching and solenoid drivers. This performance is accomplished through a special gate oxide design which provides full rated conduction at gate biases in the 3 to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. This product is general usage and suitable for many different applications.

  • Compatible with automotive drive requirements
  • Can be driven directly from QMOS, NMOS and TTL circuits
  • High input impedance
  • Nanosecond switching speed
  • Linear transfer characteristics

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
200 mOhm
100
2
3
150 °C
60
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.98
10+
$1.47
100+
$0.955
500+
$0.794
1000+
$0.743
2500+
$0.699
10000+
$0.641