PDP SEO Portlet

QSE773

Plastic Silicon PIN Photodiode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSE773
Secondary Manufacturer Part#: QSE773
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSE773 is a plastic silicon pin photodiode in a sidelooker package.

  • Daylight filter
  • Sidelooker package
  • Pin photodiode
  • Wide reception angle, 120°
  • Chip size = 0.107 sq. inches (2.71 sq. mm)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 nA
15 to 250 ns
15 to 250 ns
Through Hole
-40 to 85 °C
2Side Looker
Si
2
5.46 x 2.95 x 7.9 mm
Side Looker
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  1629.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2352
2000+
$0.22829
4000+
$0.22532
8000+
$0.22244
16000+
$0.2208