QSE257
Plastic Silicon OPTOLOGIC Photosensor. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Photodetectors
Avnet Manufacturer Part #: QSE257
Secondary Manufacturer Part#: QSE257
- RoHS 10 Compliant
- Tariff Charges
The QSE25x family are OPTOLOGIC ICs which feature a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four output options. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16.0 Volts. The devices are marked with a color stripe for easy identification.
- Bipolar silicon IC
- Package type: Sidelooker
- Medium wide reception angle, 50°
- Package material and color: black epoxy
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Through Hole | ||
| 4, 16 V | ||
| -40 to 85 °C | ||
| 50 mA | ||
| 3 | ||
| 3 | ||
| 100 mW | ||
| 4.62 x 2.48 x 5.85 mm | ||
| 5 mA | ||
| Optoschmitt | ||
| 70(Max) ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |