PDP SEO Portlet

QSE159

Plastic Silicon OPTOLOGIC Photosensor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSE159
Secondary Manufacturer Part#: QSE159
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSE15X family are OPTOLOGIC ICs which feature a Schmitt trigger at output which provides hyster-esis for noise immunity and pulse shaping. The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four out-put options. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16.0 Volts. The devices are marked with a color stripe for easy identification.

  • Open-collector, inverter output
  • Bipolar silicon IC
  • Package type: Sidelooker
  • Medium wide reception angle, 50°
  • Package material and color: black epoxy
  • Matched emitter: QEE113/QEE123
  • Daylight filter
  • High sensitivity
  • Direct TTL/LSTTL interface

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
2.35, 5.5 V
-40 to 85 °C
50 mA
3Side Looker
3
100 mW
4.44 x 2.54 x 5.08 mm
Side Looker
5 mA
Optoschmitt
100(Max) ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.50189
3000+
$0.48868
6000+
$0.48234
12000+
$0.47615
24000+
$0.4656