PDP SEO Portlet

QSE114

Plastic Silicon Infrared Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSE114
Secondary Manufacturer Part#: 46AC1458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSE114 is a silicon phototransistor encapsu-lated in a wide angle, infrared transparent, black plastic sidelooker package.

  • NPN Silicon Phototransistor
  • Package Type: Sidelooker
  • Medium Wide Reception Angle, 50°
  • Package Material and Color: Black Epoxy
  • Matched Emitter: QEE113
  • Daylight Filter
  • High Sensitivity
  • Blue dot marking on the top side

Technical Attributes

Find Similar Parts

Description Value
50
Matte Tin
Black Transparent
1.65 mm
Domed
260
5 mA
100 nA
5 V
Through Hole
-40 to 100 °C
2Side Looker
880 nm
2
NPN
4.44 x 2.54 x 5.08 mm
Side Looker
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.783
10+
$0.544
100+
$0.375
500+
$0.267
1000+
$0.253
2500+
$0.25
10000+
$0.246