PDP SEO Portlet

QSD2030F

Plastic Silicon Photosensor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSD2030F
Secondary Manufacturer Part#: QSD2030F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSD2030F is a 880nm Silicon Photosensor has 40° wide reception angle. This PIN Photodiode has daylight filter. The radiant sensitive area measures 1.245mm x 1.245mm.

  • High sensitivity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Black Epoxy
260 °C
10 nA
5 ns
1 to 15 ns
5 ns
1 to 15 ns
Through Hole
-40 to 100 °C
2T-1 3/4
Si
2
6.1 x 6.1 x 8.77 mm mm
T-1 3/4
Chip
880 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.22469
500+
$0.21593
1000+
$0.20718
2000+
$0.19842
4000+
$0.19478