PDP SEO Portlet

QSD2030

Photo Diode, 10nA, 880nm, 20°, -40 °C to 100 °C, T-1 3/4 (5mm), 2 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: QSD2030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIN photodiode
  • Package type: T-1 3/4 (5mm lens diameter)
  • Wide reception angle, 40°
  • Package material and color: clear epoxy
  • High sensitivity
  • Peak sensitivity ? = 880nm
  • Radiant sensitive area: 1.245mm x 1.245mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Clear Epoxy
null
null
null
null
null
880 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4750  Mult:250  
Need More?
USD $:
$ 0.14392
4750+
$0.14392
9500+
$0.14013
19000+
$0.13871
38000+
$0.138
76000+
$0.13728
SubTotal:
$683.62