PDP SEO Portlet

QSD123A4R0

Plastic Silicon Infrared Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSD123A4R0
Secondary Manufacturer Part#: QSD123A4R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSD123 is a phototransistor encapsulated in an infrared transparent, black T-1 3/4 package.

  • NPN Silicon Phototransistor
  • Package Type: T-1 3/4
  • Matched Emitter
  • Narrow Reception Angle: 24°C
  • Daylight Filter
  • Package Material and Color: Black Epoxy
  • High Sensitivity

Technical Attributes

Find Similar Parts

Description Value
24 °
Pure Tin
Black Transparent
6.1(Max) x 8.77 mm
Circular
260 °C
16 mA
100 nA
5 V
7 us
7 us
Through Hole
-40 to 100 °C
2T-1 3/4
880 nm
2
NPN
6.1(Max) x 8.77 mm
Extended Industrial
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.23037
5884+
$0.22921
11768+
$0.22805
23536+
$0.22688
47072+
$0.22572