QSD123
Plastic Silicon Infrared Phototransistor. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: QSD123
Secondary Manufacturer Part#: QSD123
- RoHS 10 Compliant
- Tariff Charges
The QSD123 is a phototransistor encapsulated in an infrared transparent, black T-1 3/4 package.
- NPN Silicon Phototransistor
- Package Type: T-1 3/4
- Matched Emitter
- Narrow Reception Angle: 24°C
- Daylight Filter
- Package Material and Color: Black Epoxy
- High Sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| Matte Tin | ||
| Black Transparent | ||
| 4.95 mm | ||
| Domed | ||
| 260 | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 880 nm | ||
| 2 | ||
| NPN | ||
| 6.1 x 6.1 x 8.77 mm | ||
| T-1 3/4 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |