PDP SEO Portlet

QSB363ZR

Subminiature Plastic Silicon Infrared Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSB363ZR
Secondary Manufacturer Part#: QSB363ZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package.

  • NPN Silicon Phototransistor
  • T-3/4 (2 mm) Surface Mount Package
  • Medium Wide Beam Angle: 24°
  • Black Plastic Package
  • Matched Emitters: QEB363 or QEB373
  • Daylight Filter
  • Tape & Reel Option (see Tape & Reel Specifications)
  • Lead Form Options: Gull-wing, Yoke, Z-Bend

Technical Attributes

Find Similar Parts

Description Value
24
Matte Tin
Black Transparent
1.91 mm
Domed
260
2 mA
100 nA
5 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
2T-3/4
940 nm
2
NPN
2.7 x 2.2 x 3 mm
T-3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.08595
16000+
$0.08368
32000+
$0.0826
64000+
$0.08154
128000+
$0.08016