QSB363YR
Subminiature Plastic Silicon Infrared Phototransistor
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: QSB363YR
Secondary Manufacturer Part#: QSB363YR
- RoHS 10 Compliant
- Tariff Charges
The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package.
- NPN Silicon Phototransistor
- T-3/4 (2 mm) Surface Mount Package
- Medium Wide Beam Angle: 24°
- Black Plastic Package
- Matched Emitters: QEB363 or QEB373
- Daylight Filter
- Tape & Reel Option (see Tape & Reel Specifications)
- Lead Form Options: Gull-wing, Yoke, Z-Bend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| Matte Tin | ||
| Black Transparent | ||
| 1.91 mm | ||
| Domed | ||
| 260 | ||
| 2 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 2T-3/4 | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 2.7 x 2.2 x 3 mm | ||
| T-3/4 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |