PDP SEO Portlet

QSB363

Phototransistor, 940 nm, 12 °, 75 mW, 2 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: QSB363
Secondary Manufacturer Part#: QSB363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package.

  • NPN Silicon Phototransistor
  • T-3/4 (2 mm) Surface Mount Package
  • Medium Wide Beam Angle: 24°
  • Black Plastic Package
  • Matched Emitters: QEB363 or QEB373
  • Daylight Filter
  • Tape & Reel Option (see Tape & Reel Specifications)
  • Lead Form Options: Gull-wing, Yoke, Z-Bend

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.17114
10000+
$0.16189
20000+
$0.15763
40000+
$0.15359
80000+
$0.14975