PDP SEO Portlet

QSB34ZR

Surface Mount Silicon Infrared PIN Photodiode.

Manufacturer:onsemi
Avnet Manufacturer Part #: QSB34ZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Daylight Filter
  • Surface-Mount Packages: for Under-Mount Board
  • Fast PIN Photodiode
  • Wide Reception Angle: 120°
  • Large Chip Size: 3 mm x 3 mm
  • Sensitive Area: 2.55 mm x 2.55 mm
  • High Sensitivity
  • Low Capacitance
  • Available in 0.470 inch (12 mm) Width Tape on 7 inch (178 mm) Diameter Reel: 1,000 Units per Reel

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.28205
3000+
$0.28205
6000+
$0.275
12000+
$0.2716
24000+
$0.26829
48000+
$0.26506
SubTotal:
$846.15