PDP SEO Portlet

QSB34GR

Surface Mount Silicon Infrared PIN Photodiode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QSB34GR
Secondary Manufacturer Part#: QSB34GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSB34 is a fast PIN photodiode encapsulated in surface mount package. It is available in transparent package without daylight filter or in black package with daylight filter. Overmount and undermount option are available.

  • Daylight Filter
  • Surface-Mount Packages: for Over-Mount Board
  • Fast PIN Photodiode
  • Wide Reception Angle: 120°
  • Large Chip Size: 3 mm x 3 mm
  • Sensitive Area: 2.55 mm x 2.55 mm
  • High Sensitivity
  • Low Capacitance
  • Available in 0.470 inch (12 mm) Width Tape on 7 inch (178 mm) Diameter Reel: 1,000 Units per Reel

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
30 nA
50 ns
15 to 250 ns
50 ns
15 to 250 ns
Surface Mount
MSL 3 - 168 hours
-25 to 85 °C
2PLCC
Si
2
4.5 x 4 x 1.2 mm mm
32 V
PLCC
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39973
2000+
$0.39179
4000+
$0.38616
8000+
$0.3807
16000+
$0.36975