PDP SEO Portlet

QEE123

Infrared Emitter, 890 nm, 50 °, Radial Leaded, 9 mW/Sr, 900 ns, 800 ns

Manufacturer:onsemi
Avnet Manufacturer Part #: QEE123
Secondary Manufacturer Part#: 46AC1454
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QEE12X is a 880 nm AIGaAs LED encapsulated in a medium wide angle, plastic sidelooker package.

  • ? = 880 nm
  • Package Type = Sidelooker
  • Chip Material = AlGaAs
  • Matched Photosensor: QSE113
  • Medium Wide Emission Angle, 50°
  • Package Material: Clear Epoxy
  • High Output Power
  • Orange dot marking on the top side

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2Side Looker
890 nm
2
4.44 x 2.54 x 5.08 mm
Side Looker

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.18
2+
$0.833
4+
$0.619
8+
$0.525
16+
$0.494
32+
$0.468
64+
$0.421