QEE122
AlGaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The QEE12X is a 880 nm AIGaAs LED encapsulated in a medium wide angle, plastic sidelooker package.
- ? = 880 nm
- Package Type = Sidelooker
- Chip Material = AlGaAs
- Matched Photosensor: QSE113
- Medium Wide Emission Angle, 50°
- Package Material: Clear Epoxy
- High Output Power
- Orange dot marking on the top side
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2Side Looker | ||
| 890 nm | ||
| 2 | ||
| 4.44 x 2.54 x 5.08 mm | ||
| Side Looker |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |