PDP SEO Portlet

QEE113E3R0

GaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QEE113E3R0
Secondary Manufacturer Part#: QEE113E3R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QEE113 is a 940 nm GaAs LED encapsulated in a medium wide angle, plastic sidelooker package.

  • ? = 940 nm
  • Package Type = Sidelooker
  • Chip Material = GaAs
  • Matched Photosensor: QSE113
  • Medium Wide Emission Angle, 50°
  • Package Material: Clear Epoxy
  • High Output Power
  • Gray dot marking on the top side

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
50 mA
Through Hole
-40 to 100 °C
2Side Looker
945 nm
2
4.44 x 2.54 x 5.08 mm
Side Looker

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: