PDP SEO Portlet

QEE113

GaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QEE113
Secondary Manufacturer Part#: QEE113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QEE113 is a 940 nm GaAs LED encapsulated in a medium wide angle, plastic sidelooker package.

  • ? = 940 nm
  • Package Type = Sidelooker
  • Chip Material = GaAs
  • Matched Photosensor: QSE113
  • Medium Wide Emission Angle, 50°
  • Package Material: Clear Epoxy
  • High Output Power
  • Gray dot marking on the top side

Technical Attributes

Find Similar Parts

Description Value
800 ns
Matte Tin
260 °C
50 mA
Through Hole
-40 to 100 to 100 °C
2Side Looker
1.5 V
945 nm
2
4.44 x 2.54 x 5.08 mm
7.5 mW/sr
Extended Industrial
Side Looker
800 ns
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4500  Mult:500  
USD $:
4500+
$0.18293
9000+
$0.17798
18000+
$0.17304
36000+
$0.1681
72000+
$0.16315