QED223
AlGaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The QED223 is 880nm AIGaAs LEDs encapsulated in a clear purple tinted, plastic T-1 3/4 package.
- ? = 880nm
- Chip material = AIGaAs
- Package type: T-1 3/4 (5mm lens diameter)
- Matched photosensor: QSD123/QSD124
- Medium wide emission angle, 30°
- High output power
- Package material and color: clear, purple tinted, plastic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 890 nm | ||
| 2 | ||
| 6.1 x 6.1 x 8.77 mm | ||
| T-1 3/4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |