PDP SEO Portlet

QED123A4R0

AlGaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QED123A4R0
Secondary Manufacturer Part#: QED123A4R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QED121, QED122 and QED123 are 880nm AlGaAs LEDs encapsulated in a clear peach tinted, plastic T-1 3/4 package.

  • ? = 880nm
  • Chip material = AlGaAs
  • Package type: T-1 3/4 (5mm lens diameter)
  • Matched photosensor
  • Narrow emission angle, 16°
  • High output power
  • Package material and color: clear, peach tinted, plastic

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2T-1 3/4
890 nm
2
6.1 x 6.1 x 8.77 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1200  
USD $:
6000+
$0.13608
12000+
$0.1325
24000+
$0.13078
48000+
$0.1291
96000+
$0.12672